This 9-position right angle female connector features a contact material of bronze with a tin plating, and is rated for 500mA and 50V. It has a packaging quantity of 2000 units per tray and is compliant with RoHS regulations. The operating temperature range is from -20°C to 80°C. It is not stackable and has a pitch of 1mm.
Molex 52807-0910 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52807 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52807-0910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.