This is a single green LED with a forward current of 10mA and a voltage rating of 2.2V. It has a luminous intensity of 16mcd and is available in a bulk packaging quantity of 100. The LED is RoHS compliant and has a wavelength of 562nm. It is designed for through hole mount and has a right angle orientation.
VCC Chml 5320F5 technical specifications.
| Color | Green |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 13.72mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Tinted, Colored |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | -1R |
| RoHS Compliant | Yes |
| Series | 5320 |
| Voltage Rating | 2.2V |
| Wavelength | 562nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5320F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.