64-position, 2-row male header for board-to-board connector systems. Features brass contacts with gold and tin/lead plating, a 2.54mm pitch, and a 1.5A current rating. This right-angle, through-hole mount component has a glass-filled polyester insulator and a grey housing, rated for 250V AC and operating temperatures from -55°C to 125°C. Conforms to DIN and IEC standards, with UL and CSA approvals.
TE Connectivity 536052-5 technical specifications.
| Additional Feature | AMP |
| Approvals | UL, CSA |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 4.93mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.64mm |
| Current Rating | 1.5A |
| Depth | 15.19mm |
| DIN Conformance | Yes |
| ELV | Compliant |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.497inch |
| Housing Color | Grey |
| IEC Conformance | Yes |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 3.7inch |
| Make First / Break Last | No |
| Manufacturer Series | 536052 |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 250V |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | RIGHT ANGLE |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Number of Rows Loaded | 2 |
| Number of Signal Positions | 64 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | 536052 |
| Shell Size | B |
| Shielding | Unshielded |
| Tail Length | 2.64mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 8.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536052-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.