This TO-220 heat sink is made from anodized aluminium with a natural thermal resistance of 16.6°C/W. It measures 24.13mm in height and 25.4mm in length, with a width of 1 inch. The heat sink is available in a package quantity of 500 pieces and is compliant with RoHS regulations. When used in a forced air flow environment of 100 LFM, the thermal resistance is reduced to 9°C/W.
Aavid 576602B00000G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 24.13mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 16.6°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 9°C/W |
| Type | Passive |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 576602B00000G to view detailed technical specifications.
No datasheet is available for this part.