VCC Chml 6200T5LC technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 2mA |
| Depth | 6.17mm |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Square, Tinted, Colored |
| Luminous Intensity | 1.2mcd |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 6200T |
| Viewing Angle | 90° |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6200T5LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.