The 6263B-MT5G heat sink from Aavid features a TO-218 package with an anodized aluminium finish. It measures 44.45mm in length, 1.76inch in width, and 10.16mm in depth, with a height of 0.4inch off the base. This heat sink is lead-free and RoHS compliant, suitable for general use. It offers a natural thermal resistance of 8.8°C/W and a thermal resistance of 6°C/W at 100 LFM forced air flow.
Aavid 6263B-MT5G technical specifications.
| Package/Case | TO-218 |
| Depth | 10.16mm |
| Finish | Anodized |
| Height Off Base | 0.4inch |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 8.8°C/W |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 1.76inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6263B-MT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.