34-position, 2-row female socket strip with 2.54mm pitch, straight orientation, and solder termination. Features gold-plated copper alloy contacts with a square shape, rated for 1A current and 1kV voltage. The grey PBT housing offers UL94 V-0 flammability rating and operates between -55°C and 105°C. Through-hole mounting ensures secure board-to-board connection.
3M 6834-4500PL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 6800 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 6834-4500PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.