The Siemens 6EP1961-3BA21 is a 24V 20A power supply module designed for industrial applications. It operates within a temperature range of 0°C to 60°C and is mounted on a DIN rail. The module has an efficiency of 86% and is compliant with RoHS regulations. It measures 125mm in depth, 70mm in width, and 125mm in height, weighing 0.5kg.
Siemens 6EP1961-3BA21 technical specifications.
| Package/Case | Module |
| Depth | 125mm |
| Efficiency | 86% |
| Height | 125mm |
| Max Input Voltage (DC) | 28.8V |
| Min Input Voltage (DC) | 24V |
| Max Input Voltage | 28.8V |
| Min Input Voltage | 24V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 0.5kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1961-3BA21 to view detailed technical specifications.
No datasheet is available for this part.