4-position, 2-row right-angle socket strip connector for board-to-board applications. Features 2.54mm pitch, gold-plated bronze contacts, and a grey housing. Rated for 3A current and 1kV voltage, with an operating temperature range of -65°C to 125°C. Surface mount termination with solder pins.
Amphenol 71609-302LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 6.03mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71609-302LF to view detailed technical specifications.
No datasheet is available for this part.