This clear lamp has a rated voltage of 12V and a current rating of 60mA. Its power consumption is 720mW. The lamp measures 6.35mm in height and has leads that are 25mm long. It is not compliant with Reach SVHC regulations due to containing lead.
CML 7219 technical specifications.
| Color | Clear |
| Current Rating | 60mA |
| Height | 6.35mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Length | 6.35mm |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 12V |
| Power Consumption | 720mW |
| Reach SVHC Compliant | No |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for CML 7219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.