Right-angle, female RF connector designed for 75-ohm impedance and operation up to 4GHz. Features a zinc alloy body with nickel plating and gold-plated bronze contacts. This panel and board mount receptacle utilizes a solder terminal for secure termination. Constructed with polypropylene insulation and a low halogen, lead-free body.
Molex 73100-0080 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 35.43mm |
| Max Frequency | 4GHz |
| Mount | Bulkhead, Through Hole |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 336 |
| Packaging | Tray |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73100-0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.