This 3-position female IDC header features a 2.54mm pitch and is designed for use in applications with operating temperatures up to 105°C. It is not compliant with RoHS regulations. The header is packaged in bulk and has a straight orientation. It is not radiation hardened and has a non-compliant glow wire rating.
Molex 73838-0003 technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73838 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Molex 73838-0003 to view detailed technical specifications.
No datasheet is available for this part.