High-speed fine-pitch connector receptacle featuring 38 female contacts, including 1 power and 38 signal positions. Designed for board-to-board applications with a 2.54mm and 0.64mm pitch. Operates within a -55°C to 125°C temperature range, with a dielectric withstanding voltage of 500VAC. Constructed with a black Liquid Crystal Polymer (LCP) insulator and features 5µm plating for reliable connections. Termination is surface mount with a straight mounting style, suitable for through-hole or SMD assembly.
TE Connectivity 767054-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 38 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 5u |
| Number Of Connectors | ONE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 767054-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.