Amphenol AG5FCE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Gender | Female |
| Length | 14.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 5 |
| Orientation | Vertical |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | G Type |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AG5FCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.