Microsemi AGLP125V5-CSG281I technical specifications.
| Height | 0.71mm |
| Length | 10mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 125000 |
| Number of I/Os | 212 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 184 |
| RoHS Compliant | Yes |
| Series | IGLOO |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGLP125V5-CSG281I to view detailed technical specifications.
No datasheet is available for this part.