The ANT-GSM-YAG11 SMA chip antenna from RF Solutions features a 11dB gain and a 2-band design. It has a maximum power dissipation of 60W and is mounted using brackets. The antenna is packaged individually and has a VSWR of 1.5. It measures 22.441 inches in height and has a lead length of 10m.
RF Solutions ANT-GSM-YAG11 technical specifications.
| Package/Case | SMA |
| Gain | 11dB |
| Height | 22.441inch |
| Lead Length | 10m |
| Max Power Dissipation | 60W |
| Mount | Brackets |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions ANT-GSM-YAG11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.