The ATMEGA6450P-AUR is an 8-bit AVR microcontroller with 64KB of FLASH memory and a 20MHz frequency. It features a data bus width of 8 bits and supports SPI, UART, and USART interfaces. Operating temperature ranges from -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The device is mounted in a surface mount package and is compliant with RoHS regulations.
Microchip ATMEGA6450P-AUR technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA6450P-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.