The ATXMEGA16C4-MH is a 16KB FLASH microcontroller with an 8-bit AVR core, operating at up to 32MHz. It features 12 ADC channels, 34 I/Os, and 4 timers/counters. The device is available in a VQFN package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.6V and 3.6V.
Microchip ATXMEGA16C4-MH technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 34 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1080 |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® C4 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA16C4-MH to view detailed technical specifications.
No datasheet is available for this part.