The AUIRS2117STR is a single driver from International Rectifier with a maximum operating temperature of 125°C. It has a maximum output current of 600mA and a maximum supply voltage of 20V. The device is packaged in a surface mount SOIC package and is lead free. The AUIRS2117STR has a propagation delay of 225ns and a fall time of 65ns. It is RoHS compliant and available in tape and reel packaging.
International Rectifier AUIRS2117STR technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS2117STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.