40-position, 2-row socket strip with 2.54mm pitch and straight, through-hole mounting. Features bronze contacts with gold plating, a black housing, and a maximum current rating of 1A. Operates within a temperature range of -55°C to 125°C and has a maximum AC voltage rating of 333V. Lead-free and RoHS compliant.
Samtec CES-120-01-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.59mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 333V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | CES |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-120-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.