The CNY17F-2XSM is a surface mount optocoupler with a maximum output voltage of 70V and an output current of 50mA per channel. It has a collector-emitter voltage of 400mV and an isolation voltage of 5.3kV. The device is packaged in a RoHS compliant, plastic, surface mount package-6 and is suitable for use in DC input applications. It is not Reach SVHC compliant. Operating temperatures are not specified.
Isocom CNY17F-2XSM technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom CNY17F-2XSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.