The CTS25U terminal block from Altech is a 750V rated terminal block with a current rating of 115A. It features a through hole mount and is constructed from lead free materials. The terminal block is approved to VDE and cULus standards. It measures 56mm in height, 49.5mm in length, and 12mm in width, with a terminal pitch of 12mm and a wire gauge range of 14AWG to 2AWG.
Altech CTS25U technical specifications.
| Approvals | VDE, cULus |
| Color | Grey |
| Current Rating | 115A |
| Height | 56mm |
| Lead Free | Lead Free |
| Length | 49.5mm |
| Mount | Through Hole |
| Package Quantity | 50 |
| Series | WDL |
| Terminal Pitch | 12mm |
| Termination | Screw |
| Voltage Rating | 750V |
| Width | 12mm |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech CTS25U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.