This panel meter is a counter with an LCD display, rated for 250V operating supply voltage and 50°C maximum operating temperature. It is panel mount and meets IP66 ratings for water resistance and dust tightness. The meter is RoHS compliant and has a weight of 0.126lb.
Red Lion CUB7CCG0 technical specifications.
| Approvals | UL |
| Connection Type | PLUG |
| Count Direction | Up |
| Depth | 41.6mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Operating Supply Voltage | 250V |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | CUB7 |
| Termination | Wire Leads |
| Weight | 0.126lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion CUB7CCG0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.