AC axial fan, 120mm x 120mm x 38mm, delivering 115 CFM airflow at 3100 RPM. Features a sleeve bearing and 21W power consumption, operating at 220-240V AC with a 50/60 Hz frequency. Rated for 240V AC, this RoHS compliant component has a flammability rating of UL94 V-0 and operates within a temperature range of 14°C to 158°C.
Sunon DP200A-2123XST.GN technical specifications.
| Airflow | 115CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 120mA |
| Depth | 38mm |
| Flammability Rating | UL94 V-0 |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 21W |
| Noise | 49dBA |
| Noise Level | 44|49 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 240V |
| Power Consumption | 21W |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | DP |
| Speed | 3100RPM |
| Termination | Terminals |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 230V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon DP200A-2123XST.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.