This Eaton panel mount LCD display is designed for operating temperatures between -10°C and 55°C. It is approved for use in UL and CE environments. The display is powered by a DC supply voltage between 4V and 30V. The display is mounted on a panel.
Eaton E5-024-C0400 technical specifications.
| Approvals | UL, CE |
| Depth | 28.4mm |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton E5-024-C0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.