3-pole, 2-pole mains power connector with a straight, male orientation. Features a 250VAC voltage rating and a maximum current rating of 20A, with a 16A current rating. Designed for panel mounting with flanges and screw terminals, this UL94 V-0 flammability rated component operates between -25°C and 70°C. It is RoHS compliant and offers IP40 protection.
Schurter EC11.0001.001 technical specifications.
| Package/Case | Module |
| Color | Black |
| Current | 20A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EC11 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.142876oz |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter EC11.0001.001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.