This non-illuminated panel mount switch features a black color and a current rating of 20mA. It is designed for use with a DC rated voltage of 24V and operates within a temperature range of -15°C to 55°C. The switch is lead free and RoHS compliant, making it suitable for a variety of applications.
NKK Switches FMBN16BD technical specifications.
| Color | Black |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | Panel, Front |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Cable |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FMBN16BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.