The Panasonic FPG-PP11 is a 16-channel programmable logic controller module with DC input, designed for industrial automation and control applications. It has a compact module package with a depth of 78mm, length of 90mm, and width of 30mm, weighing 0.165lb. The module operates within a temperature range of 0-55°C and is mounted on a DIN rail. It features 16 inputs and 16 outputs, making it suitable for a variety of control applications.
Panasonic FPG-PP11 technical specifications.
| Package/Case | Module |
| Depth | 78mm |
| Input Type | DC |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Series | FP Sigma |
| Termination | Rectangular |
| Weight | 0.165lb |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FPG-PP11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.