This Hirose FX20-120S-0.5SV header is a 120-position, 2-row, shrouded surface mount connector with a 0.5mm pitch. It features a voltage rating of 50V and a current rating of 500mA. The header is made with bronze contacts plated with gold and is lead-free. It is available in a tray packaging and is RoHS compliant.
Hirose FX20-120S-0.5SV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mated Stacking Heights | 20mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX20 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX20-120S-0.5SV to view detailed technical specifications.
No datasheet is available for this part.