The Panduit HSTT12-Y heat shrink tubing is made from polyolefin material with a black color. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is available in a package quantity of one and is packaged in bulk. It has a weight of 1.1648 ounces and a diameter of 3.18mm, with an inside diameter of 0.125inch. The tubing is designed for cable management applications.
Panduit HSTT12-Y technical specifications.
| Body Material | Polyolefin |
| Package/Case | 125 |
| Color | Black |
| Diameter | 3.18mm |
| Inside Diameter | 0.125inch |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSTT |
| Weight | 1.1648oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit HSTT12-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.