This 4-position shrouded through hole header features a 0.1inch pitch and is gold plated. It has 4 male pins and is made of bronze with a gold plating. The header is available in bulk packaging and is RoHS compliant. It is designed for through hole mounting and is suitable for applications where a shrouded header is required.
Samtec HTSW-102-07-G-D technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-102-07-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.