International Rectifier IRF9392PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.8A |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 73ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9392PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.