The IRLML6302GTRPBF is a surface mount N-channel MOSFET with a maximum drain to source voltage of 20V and a continuous drain current of 780mA. It has a maximum drain-source on resistance of 600 milliohms and a maximum power dissipation of 540 milliwatts. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. It measures 1.4mm in width, 3.04mm in length, and 1.02mm in height.
International Rectifier IRLML6302GTRPBF technical specifications.
| Continuous Drain Current (ID) | 780mA |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 600mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 97pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 13ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML6302GTRPBF to view detailed technical specifications.
No datasheet is available for this part.