The KSZ8873MLLI is a dual-port I2C/SPI bridge with three functions and three ports, packaged in a surface mount LQFP package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 1.69V to 3.465V. The device has a maximum supply current of 115mA and a data rate of 100Mbps. It is RoHS compliant and available in a tray packaging with 160 units per package.
Microchip KSZ8873MLLI technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 115mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.69V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 2 |
| Operating Supply Current | 115mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 88mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8873MLLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.