This 5V LED backlight module features a green backlight type and a character width of 3.07mm. It has a current rating of 2.5mA and is designed for use in a 16x16 character display. The module is packaged in a bulk format and is compliant with RoHS regulations. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C.
Lumex LCM-S01601DTR technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 3.07mm |
| Current Rating | 2.5mA |
| Fluid Type | TN |
| Height | 36mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Characters | 16 |
| Number Of Characters Per Row | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 66mm |
| Voltage Rating | 5V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01601DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.