Green 8-segment LED display module, single digit, common anode, 10-pin DIP package for through-hole mounting. Features a 571nm wavelength, 25mA forward current, 0.85mcd luminous intensity, and 70mW power dissipation. Operates within a -35°C to 85°C temperature range with a 2.6V operating supply voltage and 5V reverse voltage. RoHS compliant.
Vishay LTS-4801JG technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.508inch |
| Illumination Color | Green |
| Length | 12.9mm |
| Luminous Intensity | 0.85mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 571nm |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-4801JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.