General purpose optocoupler featuring 5kV isolation voltage and 3.75kV maximum isolation voltage. This surface mount device offers a high current transfer ratio of 7500% with a maximum collector current of 80mA and maximum input current of 50mA. Operating across a temperature range of -55°C to 100°C, it provides 1kV collector-emitter voltage and 1V collector emitter saturation voltage. The single-channel, Darlington output optocoupler is RoHS compliant and lead-free.
Vishay LTV-355T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 7500% |
| Fall Time | 53us |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTV-355T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.