The M22-5330205 is a right angle surface mount header with two male contacts, rated for 1A and 500VAC. It has a black nylon insulator and operates over a temperature range of -40°C to 105°C. The header is made with a gold (Au) contact finish and has a commercial reliability rating. It is UL listed with a 94V-0 flammability code and is suitable for use in commercial applications.
Harwin M22-5330205 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M22-5330205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.