This Eaton module features a base mount design with a maximum operating temperature range of -30°C to 55°C. It has a DC rated voltage of 15V and a current rating of 19mA. The module is approved to IEC and EN standards and is not Reach SVHC compliant. It measures 12mm in width, 45mm in length, and 42mm in depth.
Eaton M22-SWD-K11LEDC-W technical specifications.
| Approvals | IEC, EN |
| Color | White |
| Current Rating | 19mA |
| Depth | 42mm |
| Length | 45mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Base |
| Number of Poles | 1 |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 15V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-SWD-K11LEDC-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.