This 4-position panel mount connector features 4 crimp contacts, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It is made from glass and thermoplastic materials and has a black color. The connector is lead-free and RoHS compliant, with UL and CSA approvals. It is available in a bulk packaging quantity of 25 units.
Souriau MBG4R1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 40.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MBG |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau MBG4R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.