This 14-position 2-row female socket connector features a black housing and through hole mount. It has 14 contacts and is made of bronze with a tin plating. The connector is lead free and RoHS compliant, packaged in a rail or tube. The contacts are spaced 0.079inch apart and the row spacing is also 0.079inch. The connector measures 4.45mm in height, 14mm in length, and 4mm in width.
Samtec MMS-107-01-T-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 4.45mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-107-01-T-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.