34-position, 2-row, 2mm pitch shrouded socket strip with female socket contacts. Features straight, top-entry, through-hole mounting with solder termination. Constructed with bronze contacts plated in gold, housed in black. Rated for 2A max current and operates from -55°C to 125°C. Lead-free and RoHS compliant.
Samtec MMS-117-01-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.56mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | MMS |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-117-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.