The MSD30-16 is a high-power diode with a maximum forward current of 30A and a maximum repetitive reverse voltage of 1.6kV. It operates over a temperature range of -40°C to 150°C and is available in a screw-mount package. The diode is not radiation hardened and is not RoHS compliant.
Microsemi MSD30-16 technical specifications.
| Package/Case | M |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 200uA |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSD30-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.