The NC5FAH power connector features a plastic and metal body with a black color and nickel-plated bronze contacts. It has a current rating of 3A and a voltage rating of 50V. The connector is designed for through-hole mounting and has an operating temperature range of -30°C to 80°C. It meets IP40 ratings and is suitable for use in a variety of applications.
Neutrik NC5FAH technical specifications.
| Body Material | Plastic, Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, NICKEL PLATED |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | A |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5FAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.