Neutrik NYS352 technical specifications.
| Approvals | IEC |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Gender | Male |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel, Gold |
| Diameter | 11mm |
| Gender | Male |
| Jacket Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Plating | Brass |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NYS |
| Termination | Crimp |
| Wire/Cable Diameter | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NYS352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.