This Pan-Term copper terminal features a copper body with tin plating and copper contacts with tin plating. It has a depth of 6.35mm and a diameter of 2.03mm, with an inside diameter of 1.02mm. The terminal is non-insulated and designed for free hanging applications. It is available in bulk packaging with 100 units per package and is compliant with RoHS regulations.
Panduit P22-6F-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Diameter | 2.03mm |
| Inside Diameter | 1.02mm |
| Insulation | Non-Insulated |
| Length | 0.59inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Width | 6.35mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P22-6F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.