Sunon PF92251B1-000U-A99 technical specifications.
| Airflow | 75CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 393mA |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Max Power Dissipation | 4.7W |
| Noise | 47dBA |
| Noise Level | 47dBA |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| RPM | 4500RPM |
| Series | DR MagLev® |
| Speed | 4500RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.216lb |
| RoHS | Compliant |
Download the complete datasheet for Sunon PF92251B1-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.