Standard locking cable tie, crafted from Nylon 6/6, offers a 35mm bundle diameter with a tensile strength of 178N. Featuring a natural, clear color, this component measures 142mm in length and 3.6mm in width, with a thickness of 1.1mm. Operating within a temperature range of -40°C to 85°C, it is RoHS compliant and designed for free-hanging mounting. This bulk-packaged item is unshielded and made from durable Nylon, Polyamide, PA66 material.
Panduit PLT1.5I-C technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 35mm |
| Package/Case | 100 |
| Color | Natural, Clear |
| Depth | 6.1mm |
| Halogen Free | Not Halogen Free |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 142mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-TY® PLT |
| Shielding | Unshielded |
| Thickness | 1.1mm |
| Weight | 2.4oz |
| Width | 3.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1.5I-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.