The PAN-TY PLT1M-L5-10 cable tie is made from nylon, polyamide, and PA66 materials. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is designed for free hanging applications and is packaged in bags of 50 units. It is RoHS compliant but not SVHC compliant.
Panduit PLT1M-L5-10 technical specifications.
| Body Material | Nylon, Polyamide |
| Bundle Diameter | 0.82inch |
| Color | White, Green |
| Depth | 4.7mm |
| Height | 3.9mm |
| Length | 102mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PAN-TY® PLT |
| Weight | 0.64oz |
| Width | 2.5mm |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT1M-L5-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.