The PAN-TY PLT2I-C cable tie is a nylon component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a length of 203mm and a width of 3.6mm. The cable tie is lead free and not halogen free. It is packaged in bulk and is not Reach SVHC compliant.
Panduit PLT2I-C technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 100 |
| Color | Natural, Beige |
| Depth | 6.1mm |
| Halogen Free | Not Halogen Free |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PLT |
| Shielding | Unshielded |
| Thickness | 1.1mm |
| Weight | 3.36oz |
| Width | 3.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PLT2I-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.